MCC BZT52B20-TP

BZT52B Series 20 V 400 mW ±2 % 50 Ohm Surface Mount Zener Diode - SOD-123
$ 0.046
Production

Price and Stock

Inventory History

3 month trend:
-32.15%

Alternate Parts

Price @ 1000
$ 0.046
$ 0.05
$ 0.05
Stock
2,120,113
538,868
538,868
Authorized Distributors
2
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
20 V
20 V
20 V
Tolerance
-
2 %
2 %
Power Dissipation
410 mW
500 mW
500 mW
Impedance
50 Ω
50 Ω
50 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode Zener Single 18V 6% 500mW 2-Pin SOD-123 T/R
Diodes Inc.AZ23C20-7-F
Diode Zener Dual Common Anode 20V 5% 300mW 3-Pin SOT-23 T/R
DIODE ZENER 18V 410MW SOD123 / Zener Diode 18 V 410 mW ±5% Surface Mount SOD-123
Diode Zener Single 20V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
Diodes Inc.BZT52C20-7-F
BZT52C20 Series 20 V 10 mA 500 mW Surface Mount Zener Diode - SOD-123
Diodes Inc.BZX84C20-7-F
DIODE ZENER 20V 300MW SOT23-3 / Zener Diode Single 20V 6% 55Ohm 350mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of MCC BZT52B20-TP provided by its distributors.

BZT52B Series 20 V 400 mW ±2 % 50 Ohm Surface Mount Zener Diode - SOD-123
Zener Diode, 20V V(Z), 2%, 0.5W, Silicon
DIODE ZENER 20V 410MW SOD123
2% 100nA 20V 50¦¸ 500mW SOD-123 1.2mm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52B20TP