
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | BZD27C22P-E3-08 | 76,218 | 5 | Cut Tape | ||||||||
| Verical | BZD27C22P-E3-08 | 27,000 | 27K | |||||||||
| Arrow Electronics | BZD27C22P-E3-08 | 27,000 | 27K | |||||||||
| Rutronik | DZ10521 | 3,000 | 3K | 15h | ||||||||
| DigiKey | BZD27C22P-E3-08GICT-ND | 20,008 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Vishay BZD27C22P-E3-08.
Download Vishay BZD27C22P-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay BZD27C22P-E3-08 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay BZD27C22P-E3-08.