Vishay BZD27C22P-HE3-08

Zener Diode Smf Do219Ab5%, 22V, 0.8W, Pzsm=300W |Vishay BZD27C22P-HE3-08
$ 0.198
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZD27C22P-HE3-08.

IHS

Datasheet7 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-0.11%

CAD Models

Download Vishay BZD27C22P-HE3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.189
$ 0.189
Stock
155,641
855,494
855,494
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
22 V
22 V
22 V
Tolerance
-
-
-
Power Dissipation
-
-
-
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
1.2 V
1.2 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

ZENER DIODE Zener Diode, 22V V(Z), 5.67%, 1.25W, Silicon, Unidirectional, DO-214AC
ZENER DIODE Zener Diode, 22V V(Z), 5.67%, 1.25W, Silicon, Unidirectional, DO-214AC
Diodes Inc.1SMB5933B-13
1SMB5933B Series 550 mW 22 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)
Zener Diode, 24V V(Z), 5.79%, 2.3W, Silicon, Unidirectional, DO-219AB
Diodes Inc.DFLZ20-7
DFLZ20-7 Series 1 W 20 V 200 mA Surface Mount Power Zener Diode - POWERDI-123
Diodes Inc.DFLZ18-7
DFLZ18-7 Series 1 W 18 V 200 mA Surface Mount Power Zener Diode - POWERDI-123

Descriptions

Descriptions of Vishay BZD27C22P-HE3-08 provided by its distributors.

Zener Diode Smf Do219Ab5%, 22V, 0.8W, Pzsm=300W |Vishay BZD27C22P-HE3-08
Zener Diode, 22V V(Z), 5.67%, 0.8W, Silicon, Unidirectional, DO-219AB
Diode Zener Single 22V 800mW 2-Pin DO-219AB T/R
1¦ÌA 22V 15¦¸ 2.3W DO-219-AB 3.9mm*1.9mm*1.08mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric