Vishay BZD27C16P-E3-08

Zener Diode, 16V V(Z), 5.56%, 2.3W, Silicon, Unidirectional, DO-219AB
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZD27C16P-E3-08.

Inventory History

3 month trend:
-11.86%

Alternate Parts

Price @ 1000
$ 0.151
$ 0.197
$ 0.197
Stock
818,027
669,416
669,416
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
16 V
16 V
16 V
Tolerance
-
-
-
Power Dissipation
-
-
-
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
1.2 V
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DFLZ16-7
DFLZ16-7 Series 1 W 16 V 200 mA Surface Mount Power Zener Diode - POWERDI-123
Diodes Inc.DFLZ20-7
DFLZ20-7 Series 1 W 20 V 200 mA Surface Mount Power Zener Diode - POWERDI-123
Diodes Inc.DFLZ18-7
DFLZ18-7 Series 1 W 18 V 200 mA Surface Mount Power Zener Diode - POWERDI-123
BZG03C Series 16 V 0.5 A 1.25 W Surface Mount Zener Diode - DO-214AC
ZENER DIODE Zener Diode, 20V V(Z), 6%, 1.25W, Silicon, Unidirectional, DO-214AC
Zener Diode, 20V, Do-219Ab2-2 Rohs Compliant: Yes |Vishay BZD27C20P-E3-08

Descriptions

Descriptions of Vishay BZD27C16P-E3-08 provided by its distributors.

Zener Diode, 16V V(Z), 5.56%, 2.3W, Silicon, Unidirectional, DO-219AB
BZD27C Series 16 V 800 mW Surface Mount Zener Diode - DO-219AB (SMF)
Zener Diode Single 16V 6% 15Ohm 2300mW 2-Pin SMF T/R
800mW 16V DO-219AB Zener Diodes ROHS
1¦ÌA 16V 15¦¸ 2.3W DO-219-AB 2.9mm*1.9mm*1.08mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZD27C16P-E3-08.
  • BZD27C16PE308