Vishay BZD27C27P-E3-08

Zener Diode, 27V V(Z), 7.04%, 2.3W, Silicon, Unidirectional, DO-219AB
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZD27C27P-E3-08.

IHS

Datasheet7 pages3 years ago

element14 APAC

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-22.60%

Alternate Parts

Price @ 1000
$ 0.175
$ 0.198
$ 0.198
Stock
1,120,570
370,080
370,080
Authorized Distributors
6
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
27 V
27 V
27 V
Tolerance
-
-
-
Power Dissipation
-
-
-
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
1.2 V
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DFLZ27-7
Diode Zener Single 27V 7% 1W 2-Pin PowerDI 123 T/R
Diodes Inc.DFLZ20-7
DFLZ20-7 Series 1 W 20 V 200 mA Surface Mount Power Zener Diode - POWERDI-123
Diodes Inc.DFLZ30-7
DFLZ30 Series 30 V 200 mA 1 W Surface Mount Power Zener Diode - PowerDI-123
Zener Diode, 22V V(Z), 5.67%, 2.3W, Silicon, Unidirectional, DO-219AB
ZENER DIODE Zener Diode, 27V V(Z), 7.04%, 1.25W, Silicon, Unidirectional, DO-214AC
Zener Diode, 24V V(Z), 5.79%, 2.3W, Silicon, Unidirectional, DO-219AB

Descriptions

Descriptions of Vishay BZD27C27P-E3-08 provided by its distributors.

Zener Diode, 27V V(Z), 7.04%, 2.3W, Silicon, Unidirectional, DO-219AB
Zener Diode Single 27V 7% 15Ohm 2300mW 2-Pin SMF T/R
Zener Diodes ZENER DIODE SMF DO219-HE3
1¦ÌA 27V 15¦¸ 2.3W DO-219-AB 2.9mm*1.9mm*1.08mm
Diode, Zener, 27V, 0.8W, Do-219Ab, Full Reel; Zener Voltage Nom:27V; Power Dissipation:800Mw; Diode Case Style:Do-219Ab; No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Bzd27C Series Rohs Compliant: Yes |Vishay BZD27C27P-E3-08

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZD27C27P-E3-08.
  • BZD27C27PE308