Vishay BYV28-200-TAP

Diode Ultra Fast Recovery Rectifier 200V 3.5A 2-Pin SOD-64 Ammo
$ 0.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BYV28-200-TAP.

Farnell

Datasheet4 pages9 years ago

Upverter

element14 APAC

Future Electronics

element14

Inventory History

3 month trend:
+6.55%

CAD Models

Download Vishay BYV28-200-TAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.753
$ 1.65
Stock
370,515
192,942
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
890 mV
890 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
3.5 A
3.5 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
30 ns
30 ns

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3.5A, 100V V(RRM), Silicon
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3.5A, 150V V(RRM), Silicon
STMicroelectronicsSTTH4R02RL
Diode Ultra Fast Recovery Rectifier 200V 4A 2-Pin DO-201AB T/R
onsemiKBL04
Bulk Through Hole Single Phase Standard Bridge Rectifier 1.1V @ 4A 4A 6.58W 600V
onsemiMUR415RLG
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 150 V

Descriptions

Descriptions of Vishay BYV28-200-TAP provided by its distributors.

Diode Ultra Fast Recovery Rectifier 200V 3.5A 2-Pin SOD-64 Ammo
VISHAY BYV28-200-TAPFast / Ultrafast Diode, Single, 200 V, 3.5 A, 1.1 V, 30 ns, 90 A
3.5 A 200 V 30 ns Through Hole Sinterglass Avalanche Ultrafast Diode - SOD-64
Ultra Fast Recovery Power Rectifier; Repetitive Reverse Voltage Max, Vrrm:200V; Forward Current, If(AV):3.5A; Forward Surge Current Max, Ifsm:90A; Reverse Recovery Time, trr:30ns; Forward Voltage Max, VF:1.1V; Package/Case:SOD-64 ;RoHS Compliant: Yes
DIODE, ULTRAFAST, 3.5A; Diode Type:Fast Recovery; Voltage, Vrrm:200V; Current, If AV:3.5A; Current, Ifsm:90A; Time, trr Typ:30ns; Voltage, Vf Max:1.1V; Temperature, Tj Max:175°C; Termination Type:Axial Leaded; Operating Temperature Range:-55°C to +175°C; Case Style:SOD-57; No. of Pins:2; Current, Ifs Max:90A; External Diameter:4.5mm; External Length / Height:5mm; Forward Voltage:1.1V; Time, trr Max:30ns

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BYV28-200-TAP.
  • BYV28-200TAP
  • BYV28200TAP