Vishay BYV28-150-TAP

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3.5A, 150V V(RRM), Silicon
$ 1.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BYV28-150-TAP.

IHS

Datasheet4 pages9 years ago

TME

_legacy Avnet

Inventory History

3 month trend:
-0.30%

Alternate Parts

Price @ 1000
$ 1.646
$ 1.245
Stock
223,205
195,484
Authorized Distributors
6
6
Mount
Through Hole
-
Case/Package
-
-
Forward Voltage
890 mV
890 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
3.5 A
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
30 ns
30 ns

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3.5A, 100V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-201AD
STMicroelectronicsSTTH4R02RL
Diode Ultra Fast Recovery Rectifier 200V 4A 2-Pin DO-201AB T/R
onsemiKBL04
Bulk Through Hole Single Phase Standard Bridge Rectifier 1.1V @ 4A 4A 6.58W 600V
onsemiMUR415RLG
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 150 V

Descriptions

Descriptions of Vishay BYV28-150-TAP provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3.5A, 150V V(RRM), Silicon
Diode Switching 150V 3.5A Automotive 2-Pin SOD-64 Ammo
Ultra Fast Recovery Power Rectifier; Diode Configuration:Single; Product Range:- Rohs Compliant: Yes |Vishay BYV28-150-TAP
150V 90A 30ns 1¦ÌA 3.5A SOD-64 , 4mm*4.3mm*4.3mm
Rectifiers 3.5 Amp 150 Volt 90 Amp IFSM

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BYV28150TAP