onsemi KBL04

Bulk Through Hole Single Phase Standard Bridge Rectifier 1.1V @ 4A 4A 6.58W 600V
$ 0.417
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KBL04.

Future Electronics

Datasheet3 pages24 years ago
Datasheet3 pages24 years ago

IHS

Upverter

iiiC

element14

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KBL08 Series 800 V 200 A Through Hole Single-Phase Bridge Rectifier - KBL-4
KBL02 Series 200 V 200 A Through Hole Single-Phase Bridge Rectifier - KBL-4
SINGLE-PHASE BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon
STMicroelectronicsSTPS10120CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 120V V(RRM), Silicon, TO-220AB
onsemiGBU4B
GBU4A Series 1 V 3 A 100 V Max Reverse Voltage Through Hole Bridge Rectifier-GBU
onsemiKBU4A
Bulk Through Hole Single Phase Standard Bridge Rectifier 1V @ 4A 4A 6.6W 50V

Descriptions

Descriptions of onsemi KBL04 provided by its distributors.

Bulk Through Hole Single Phase Standard Bridge Rectifier 1.1V @ 4A 4A 6.58W 600V
Diode Rectifier Bridge Single 400V 4A 4-Pin Case KBL Bulk
4.0A SINGLE - PHASE SILICON BRIDGE | BRIDGE RECT 1PHASE 400V 4A KBL
Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon
4.0 Ampere Silicon Bridge Rectifier
1.1V@4A 4A 400V KBL Bridge Rectifiers ROHS
Diode; Repetitive Reverse Voltage Max, Vrrm:400V; Forward Current, If(AV):4A; Forward Voltage Max, VF:1.1V; Termination Type:Solder; Operating Temperature Range:-55°C to +150°C; Package/Case:KBL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd