Vishay BYV27-100-TR

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AP
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BYV27-100-TR.

IHS

Datasheet4 pages12 years ago

Farnell

element14 APAC

Future Electronics

element14

Inventory History

3 month trend:
-2.72%

CAD Models

Download Vishay BYV27-100-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.248
$ 0.477
Stock
324,124
543,807
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
880 mV
880 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
2 A
2 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
25 ns
25 ns

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AP
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-204AP
VISHAY SEMICONDUCTOR BYV27-200-TR Rectifier Diode, Single, 200 V, 2 A, 1.07 V, 25 ns, 50 A
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon
STMicroelectronicsSTTH1R02QRL
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15
STMicroelectronicsSTTH1R02
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-41

Descriptions

Descriptions of Vishay BYV27-100-TR provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AP
Diode Ultra Fast Recovery Rectifier 100V 2A 2-Pin DO-15 T/R
DIODE, AVALANCHE, ULTRAFAST, VR 150V, IF 2A, PKG SOD-57,VF 1.07V, TRR 25NS, TJ +175DEGC
BYV Series 100 V 2 A Through Hole Ultra-Fast Avalanche SinterglassDiode - SOD-57
DIODE, POWER RECTIFIER, FAST; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):2A; Forward Voltage VF Max:1.07V; Reverse Recovery Time trr Max:25ns; Forward Surge Current Ifsm Max:50A; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Diode Case Style:SOD-57; No. of Pins:2; Current Ifsm:50A; Junction Temperature Tj Max:175°C; Operating Temperature Range:-55°C to +175°C; Package / Case:SOD-57; Reverse Recovery Time trr Typ:25ns; Termination Type:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BYV27-100-TR.
  • BYV27-100TR