Vishay BYV27-200-TR

VISHAY SEMICONDUCTOR BYV27-200-TR Rectifier Diode, Single, 200 V, 2 A, 1.07 V, 25 ns, 50 A
$ 0.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BYV27-200-TR.

Newark

Datasheet4 pages12 years ago
Datasheet4 pages12 years ago

Farnell

Future Electronics

element14

element14 APAC

Inventory History

3 month trend:
+24.81%

CAD Models

Download Vishay BYV27-200-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AP
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-204AP
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AP
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon
STMicroelectronicsSTTH1R02QRL
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15
STMicroelectronicsSTTH1R02
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-41

Descriptions

Descriptions of Vishay BYV27-200-TR provided by its distributors.

VISHAY SEMICONDUCTOR BYV27-200-TR Rectifier Diode, Single, 200 V, 2 A, 1.07 V, 25 ns, 50 A
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AP
Diode Ultra Fast Recovery Rectifier 200V 2A 2-Pin SOD-57 T/R
DIODE, AVALANCHE, ULTRAFAST, VR 600V, IF 2A, PKG SOD-57,VF 1.35V, TRR 40NS, TJ +175DEGC
BYV27 Series 2 A 200 V 25 ns Ultrafast Avalanche Sinterglass Diode - SOD-57
DIODE, FAST, 2A, 200V; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):2A; Forward Voltage VF Max:1.07V; Reverse Recovery Time trr Max:25ns; Forward Surge Current Ifsm Max:50A; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Diode Case Style:SOD-57; No. of Pins:2; Current Ifsm:50A; Forward Voltage:1.07V; Junction Temperature Tj Max:175°C; Operating Temperature Range:-55°C to +175°C; Package / Case:SOD-57; Reverse Recovery Time trr Typ:25ns; Termination Type:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BYV27-200-TR.
  • BYV27-200T/R
  • BYV27-200TR
  • BYV27200TR