Vishay BYV27-100-TAP

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AP
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BYV27-100-TAP.

Newark

Datasheet4 pages12 years ago
Datasheet4 pages12 years ago

element14 APAC

_legacy Avnet

Future Electronics

TME

Inventory History

3 month trend:
+4.60%

CAD Models

Download Vishay BYV27-100-TAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.47
$ 0.248
Stock
594,409
330,317
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
880 mV
880 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
2 A
2 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
25 ns
25 ns

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-204AP
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-204AP
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AP
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon
STMicroelectronicsSTTH1R02QRL
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15
STMicroelectronicsSTTH1R02
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-41

Descriptions

Descriptions of Vishay BYV27-100-TAP provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AP
VISHAY BYV27-100-TAP Fast / Ultrafast Diode, Single, 100 V, 2 A, 1.07 V, 25 ns, 50 A
Rectifier Diode Switching 100V 2A 25ns 2-Pin SOD-57 Ammo
DIODE, ULTRAFAST, 2A, 100V; Diode Type:Fast Recovery; Voltage, Vrrm:100V; Current, If AV:2A; Current, Ifsm:50A; Time, trr Typ:25ns; Voltage, Vf Max:1.07V; Temperature, Tj Max:175°C; Termination Type:Axial Leaded; Operating Temperature Range:-55°C to +175°C; Case Style:SOD-57; No. of Pins:2; Current, Ifs Max:50A; Forward Voltage:1.07V; Time, trr Max:25ns
Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Forward Current (If) A = 2 / Forward Voltage (Vf) V = 1.07 / Reverse Current uA = 1 / Reverse Recovery Time (trr) ns = 25 / Configuration = Single / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = SOD-57 / Pins = 2 / Mounting Type = Through Hole / Packaging = Ammo Pack

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BYV27/100-TAP
  • BYV27/100TAP
  • BYV27100TAP