Vishay BYG23T-M3/TR3

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 1300V V(RRM), Silicon, DO-214AC
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BYG23T-M3/TR3.

IHS

Datasheet5 pages6 years ago

Inventory History

3 month trend:
+245%

Alternate Parts

Price @ 1000
$ 0.254
$ 0.228
Stock
248,525
1,898,217
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
Forward Voltage
1.9 V
1.9 V
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
75 ns
75 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.US1M-13-F
Diode Ultra Fast Recovery Rectifier 1K Volt 1A 2-Pin SMA Tape and Reel
Diode Ultra Fast Recovery Rectifier 1KV 1A 2-Pin SMA T/R
RECTIFIER, FAST, 1A, 800V, DO-214AC-2; Diode Type:Fast Recovery; Diode Configura
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
Diodes Inc.US1J-13-F
Rectifier Ultra-Fast Recovery Gpp Sma 1.0A 600V Rohs 5K Rohs Compliant: Yes
Diodes Inc.US1K-13-F
Rectifier Ultra-Fast Recovery Gpp Sma 1.0A 800V Rohs 5K Rohs Compliant: Yes

Descriptions

Descriptions of Vishay BYG23T-M3/TR3 provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 1300V V(RRM), Silicon, DO-214AC
DIODE AVALANCHE 1.3KV 1A DO214AC / Diode 1300 V 1A Surface Mount DO-214AC (SMA)
1A,1300V,75NS, Avalanche,UF,SMD
DIODE AVALANCHE 1300V 1A DO214AC
1.3KV 18A 75ns 5¦ÌA 1A SMA(DO-214AC)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BYG23T-M3-TR3
  • BYG23T-M3TR3
  • BYG23T-M3\TR3