Diodes Inc. US1M-13-F

Diode Ultra Fast Recovery Rectifier 1K Volt 1A 2-Pin SMA Tape and Reel
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. US1M-13-F.

Diodes Inc SCT

Technical Drawing5 pages9 years ago

Newark

element14 APAC

Mouser

TME

Inventory History

3 month trend:
+51.21%

CAD Models

Download Diodes Inc. US1M-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.047
$ 0.047
Stock
21,899,586
25,264,899
25,264,899
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1.7 V
1.1 V
1.1 V
Reverse Voltage (DC)
1 kV
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
75 ns
1.8 µs
1.8 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.US1K-13-F
Rectifier Ultra-Fast Recovery Gpp Sma 1.0A 800V Rohs 5K Rohs Compliant: Yes
Diode Ultra Fast Recovery Rectifier 1KV 1A 2-Pin DO-214AC Plastic T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC
Diode Ultra Fast Recovery Rectifier 1KV 1A 2-Pin SMA T/R
Diodes Inc.US1J-13-F
Rectifier Ultra-Fast Recovery Gpp Sma 1.0A 600V Rohs 5K Rohs Compliant: Yes
onsemiES1J
Rectifier Diode Switching 600V 1A 35ns 2-Pin SMA T/R / DIODE GEN PURP 600V 1A SMA

Descriptions

Descriptions of Diodes Inc. US1M-13-F provided by its distributors.

Diode Ultra Fast Recovery Rectifier 1K Volt 1A 2-Pin SMA Tape and Reel
Rectifier Ultra-Fast Recovery Gpp Sma 1.0A 1000V Rohs 5K Rohs Compliant: Yes
SURFACE MOUNT RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
Fast / Ultrafast Diode, 1 kV, 1 A, Single, 1.7 V, 75 ns, 30 A, 2 Pins, DO-214AC (SMA)
US1M Series 1000 V 1 A Surface Mount Ultra-Fast Rectifier - DO-214AC
Rectifier Diode Switching 1KV 1A 75ns 2-Pin SMA T/R
DIODE, REC, ULT-FST, 1000V, 1A, SMA; Repetitive Reverse Voltage Vrrm Max: 1kV; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.7V; Reverse Recovery Time trr Max: 75ns; Forward Surge Current Ifsm Max: 30A; Operating Temperature Max: 150°C; Diode Case Style: DO-214AC; No. of Pins: 2 Pin; Product Range: US1M Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Diode Type: Fast Recovery; No. of Pins: 2Pins; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C
Reverse Repetitive Voltage Max. (Vrrm) kV = 1 / Forward Current (If) A = 1 / Forward Voltage (Vf) V = 1.7 / Reverse Current uA = 5 / Reverse Recovery Time (trr) ns = 75 / Peak Non-Repetitive Surge Current (Itsm) A = 30 / Configuration = Single / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC, SMA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • US1M-13-F.
  • US1M-13F
  • US1M13F