Vishay BYG23T-M3/TR

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 1300V V(RRM), Silicon, DO-214AC
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BYG23T-M3/TR.

Upverter

Datasheet5 pages3 years ago

element14 APAC

Newark

Farnell

TME

Inventory History

3 month trend:
+47.69%

CAD Models

Download Vishay BYG23T-M3/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.228
$ 0.254
Stock
1,999,437
248,525
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
Forward Voltage
1.9 V
1.9 V
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
75 ns
75 ns

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-02-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.US1M-13-F
Diode Ultra Fast Recovery Rectifier 1K Volt 1A 2-Pin SMA Tape and Reel
Diode Ultra Fast Recovery Rectifier 1KV 1A 2-Pin SMA T/R
RECTIFIER, FAST, 1A, 800V, DO-214AC-2; Diode Type:Fast Recovery; Diode Configura
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
Diodes Inc.US1J-13-F
Rectifier Ultra-Fast Recovery Gpp Sma 1.0A 600V Rohs 5K Rohs Compliant: Yes
STMicroelectronicsSTTH110A
Rectifier Diode Switching 1KV 1A 75ns 2-Pin SMA T/R / DIODE GEN PURP 1KV 1A SMA

Descriptions

Descriptions of Vishay BYG23T-M3/TR provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 1300V V(RRM), Silicon, DO-214AC
BYG23T Series 1300 V 1 A SMT High Voltage Ultrafast Rectifier - DO-214AC
DIODE, AVALANCHE, 1300V, 1A, SMA; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1.3kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.9V; Reverse Recovery Time trr Max:75ns; Forward Surge Current Ifsm Max:18A; Diode Case Style:DO-214AC; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
Reverse Repetitive Voltage Max. (Vrrm) kV = 1.3 / Forward Current (If) A = 1 / Forward Voltage (Vf) V = 1.9 / Reverse Current uA = 5 / Reverse Recovery Time (trr) ns = 75 / Configuration = Single / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BYG23T-M3/TR.
  • BYG23T-M3TR