Vishay US1M-E3/61T

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay US1M-E3/61T.

IHS

Datasheet5 pages3 years ago

ODG (Origin Data Global)

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
-62.28%

CAD Models

Download Vishay US1M-E3/61T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.124
$ 0.124
Stock
21,613,245
1,477,114
1,477,114
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1.7 V
1.7 V
1.7 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
75 ns
75 ns
75 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.US1M-13-F
Diode Ultra Fast Recovery Rectifier 1K Volt 1A 2-Pin SMA Tape and Reel
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC
Diode Ultra Fast Recovery Rectifier 1KV 1A 2-Pin SMA T/R
RECTIFIER, FAST, 1A, 800V, DO-214AC-2; Diode Type:Fast Recovery; Diode Configura
Diodes Inc.US1J-13-F
Rectifier Ultra-Fast Recovery Gpp Sma 1.0A 600V Rohs 5K Rohs Compliant: Yes
STMicroelectronicsSTTH110A
Rectifier Diode Switching 1KV 1A 75ns 2-Pin SMA T/R / DIODE GEN PURP 1KV 1A SMA

Descriptions

Descriptions of Vishay US1M-E3/61T provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
US1M Series 1000 V 1 A Surface Mount Ultra Fast Rectifier - DO-214AC (SMA)
Ultrafast Rectifier Diode 600V/1A DO214AC (SMA) US 1 M-E3/61T
Rectifier, Fast, Single, 1A, 1Kv, Do-214Ac-2, Full Reel; Repetitive Peak Reverse Voltage:1Kv; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:1.7V; Reverse Recovery Time:75Ns; Forward Surge Current:30A Rohs Compliant: Yes |Vishay US1M-E3/61T.
DC reverse withstand voltage (Vr): 1kV average rectified current (Io): 1A forward voltage drop (Vf): 1.7V@1A Reverse current (Ir): 10uA@1kV Reverse recovery time (trr): 75ns Operating temperature: -55 ℃~+150 ℃ @ (Tj)
DIODE, FAST, REEL 1800; Diode Type:Fast Recovery; Voltage, Vrrm:1000V; Current, If AV:1A; Current, Ifsm:30A; Time, trr Typ:75ns; Voltage, Vf Max:1.7V; Temperature, Tj Max:150°C; Termination Type:SMD; Case Style:SMA; No. of Pins:2; Alternate Case Style:DO-214AC; Current, Ifs Max:30A; External Depth:2.79mm; External Length / Height:2.29mm; Forward Current:1A; Forward Voltage:1.7V; Quantity, Reel:1800; Time, trr Max:75ns; Width, External:4.5mm; Width, Tape:12mm
Reverse Repetitive Voltage Max. (Vrrm) kV = 1 / Forward Current (If) A = 1 / Forward Voltage (Vf) V = 1.7 / Reverse Current uA = 10 / Reverse Recovery Time (trr) ns = 75 / Configuration = Single / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • -US1M-E3/61T
  • US 1 M-E3/61T
  • US1M-E3/61 T
  • US1M-E3/61T.
  • US1M-E361T