onsemi EGP20G

Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi EGP20G.

Upverter

Datasheet5 pages4 years ago
Technical Drawing1 page7 years ago

IHS

Newark

onsemi

_legacy Avnet

Inventory History

3 month trend:
-0.82%

CAD Models

Download onsemi EGP20G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.37
$ 0.279
Stock
15,258,231
362,799
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
DO-15
DO-15
Forward Voltage
1.3 V
1.7 V
Reverse Voltage (DC)
-
-
Average Rectified Current
2 A
2 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
50 ns
75 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiEGP20F
Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, DO-15
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-204AC
onsemiEGP20D
onsemi Rectifier diode Diodes, 2A, 200V, Through hole mounting, DO-15encapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AC
onsemiEGP20A
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15
Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-204AC

Descriptions

Descriptions of onsemi EGP20G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15
onsemi Rectifier Diode, 2A, 400V, TH Mount, DO-15 Package, 2-Pin
TAPE REEL/400V, 2A GLASS PASSIVATED FAST RECTIFIER IN DO-15
2.0A Ultra Fast Recovery Rectifier
2A 5Ã×A@400V 1.25V@2A 400V DO-204 Diodes - General Purpose ROHS
Rectifiers 2A Rectifier UF Recovery

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd