Vishay BFC241844703

Film Capacitor, Polypropylene, 250V, 2% +Tol, 2% -Tol, 0.047uF, Through Hole Mount
$ 1.942
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC241844703.

IHS

Datasheet12 pages10 years ago
Datasheet12 pages12 years ago

CAD Models

Download Vishay BFC241844703 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.942
$ 2.608
Stock
99
2,062
Authorized Distributors
4
3
Capacitance
47 nF
47 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
2 %
2 %
Termination
Radial
Radial
Height - Seated (Max)
10.0076 mm
10.0076 mm

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Cap Film Suppression X2 0.047uF 760VDC/275VAC PP 20% (18 X 5.5 X 10.5mm) Radial 15mm 105°C Bulk
Cornell Dubilier715P47352KD3
Film Capacitor, Polypropylene, 200V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR76IF2470SE30J
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR79IC2470DQ40H
Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.047uF, Through Hole Mount, 2818
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC241844703 provided by its distributors.

Film Capacitor, Polypropylene, 250V, 2% +Tol, 2% -Tol, 0.047uF, Through Hole Mount
Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
CAP FILM 0.047UF 2% 250VDC RAD
MKP 47nF ±2% 250Vdc Pitch 10mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric