Cornell Dubilier 715P47352KD3

Film Capacitor, Polypropylene, 200V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 715P47352KD3.

IHS

Datasheet15 pages25 years ago

Sager Electronics

New Yorker Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+259%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2013-07-29
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupR79IC2470Z340J
Cap Film 0.047uF 250V PP 5%( 7.2 X 4.5 X 9.5mm) Radial Plastic Rectangular Can 5mm 105C Bulk
Yageo GroupPHE426HK5470JR05
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.047uF, 3916
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 160V, 2% +Tol, 2% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 715P47352KD3 provided by its distributors.

Film Capacitor, Polypropylene, 200V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.047uF 200V PP 5%( 22.9 X 8.6 X 10.2mm) Radial Wound 9.5mm 85C
715P Series 0.047 uF 200 V ±5% LS=9.5mm Radial Polypropylene Film Foil Capacitor
CAPACITOR, POLYPRO FILM, CAP 0.047 UF, TOL 5%,VOL-RTG 200 VDC, RADIAL, HOCKEY CRIMPED
Orange Drop, Polypropylene Film/Foil Capacitors 0.047µF 200V
Film Capacitor, Orange Dropr, 715P Series, 0.047 F, 5%, Pp (Polypropylene), 200 V Rohs Compliant: Yes |Cornell Dubilier 715P47352KD3
CAP, 0.047µF, 200V, 5%, PP; Capacitance: 47000pF; Voltage Rating: 200V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: 715P Series; Capacitor C; Available until stocks are exhausted

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor