Vishay BFC237076155

Cap Film 1.5uF 50V PET 5% (7.2 X 6 X 11mm) Radial 5.08mm 100C Automotive Ammo
$ 1.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237076155.

IHS

Datasheet18 pages3 years ago

Newark

Inventory History

3 month trend:
-9.62%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.583
$ 1.607
Stock
15,206
487
Authorized Distributors
5
4
Capacitance
1.5 µF
1.5 µF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
10.9982 mm
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupR82DC4150AA60J
Cap Film 1.5uF 63V PET 5% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Bag
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount
Film Capacitor, 1.5 uF, 40 V, 63 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Cap Film 1.5uF 50V PET 10% (7.2 X 6 X 11mm) Radial 5.08mm Loose in Box
Yageo GroupR82DC4150DQ60J
Cap Film 1.5uF 63V PET 5% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Ammo
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC237076155 provided by its distributors.

Cap Film 1.5uF 50V PET 5% (7.2 X 6 X 11mm) Radial 5.08mm 100C Automotive Ammo
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount
Radial FILM CAPACITOR MKT370 40V 1.5muF ±5% 0.283Lx0.236W 7.20mmx6.00mm
Radial Metallized Polyester Film Capacitor Potted FILM CAPACITOR
CAPACITOR POLYESTER FILM 1.5UF, 63V, RAD; Capacitor Dielectric Type:Polyester; Capacitance:1.5µF; Capacitance Tolerance:± 5%; Voltage Rating:63VDC; Series:MKT370; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes
CAPACITOR POLY FILM FILM 1.5UF, 63V, RAD; Capacitor Dielectric Type:Polyester; Capacitance:1.5µF; Capacitance Tolerance:± 5%; Voltage Rating:63V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:5.08mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric