Vishay BFC237011155

Cap Film 1.5uF 50V PET 10% (7.2 X 6 X 11mm) Radial 5.08mm Loose in Box
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237011155.

Newark

Datasheet18 pages3 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.56%

CAD Models

Download Vishay BFC237011155 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.95
$ 1.51
$ 1.51
Stock
10,217
14,048
14,048
Authorized Distributors
6
5
5
Capacitance
1.5 µF
1.5 µF
1.5 µF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Yageo GroupR82DC4150Z360K
Cap Film 1.5uF 63V PET 10% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82DC4150DQ60K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1.5Uf, Through Hole Mount
Yageo GroupRSBDC4150AA10K
Cap Film 1.5uF 63V PET 10% (7.2 X 6 X 11mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 1.5uF 63V PET 10% (18 X 6.5 X 12.5mm) Radial Plastic Rectangular Can 15mm 100C Bulk

Descriptions

Descriptions of Vishay BFC237011155 provided by its distributors.

Cap Film 1.5uF 50V PET 10% (7.2 X 6 X 11mm) Radial 5.08mm Loose in Box
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Radial FILM CAPACITOR MKT370 40V 1.5muF ±10% 0.283Lx0.236W 7.20mmx6.00mm
Radial Metallized Polyester Film Capacitor Potted FILM CAPACITOR
CAPACITOR POLYESTER FILM 1.5UF, 63V, RAD; Capacitor Dielectric Type:Polyester; Capacitance:1.5µF; Capacitance Tolerance:± 10%; Voltage Rating:63VDC; Series:MKT370; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes
CAPACITOR, 1.5UF, 50V; Capacitor Dielectric Type:Polyester (PET); Capacitance:1.5µF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Range:-55°C to +100°C; Climatic Category:55/100/56; External Depth:6mm; External Length / Height:11mm; External Width:7.2mm; Lead Diameter:0.5mm; Lead Length:4mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Power Factor:0.01; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:32V; Voltage Rating VDC:50V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric