Yageo Group R82DC4150DQ60J

Cap Film 1.5uF 63V PET 5% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Ammo
$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82DC4150DQ60J.

IHS

Datasheet18 pages2 years ago

Master Electronics

TME

Inventory History

3 month trend:
-3.99%

Alternate Parts

Price @ 1000
$ 0.367
$ 0.334
$ 0.334
Stock
23,326
68,591
68,591
Authorized Distributors
6
6
6
Capacitance
1.5 µF
1.5 µF
1.5 µF
Dielectric
PET
PET
PET
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
11.0998 mm
11.0998 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-07-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Film Capacitor, 1.5 uF, 40 V, 63 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount
PanasonicECQ-E2155JB
Cap Film 1.5uF 250V PET 5%( 15.3 X 8.6 X 15.7mm) Radial 12.5mm 105C Automotive Bulk
PanasonicECQ-E1155JF
Cap Film 1.5uF 100V PET 5% (18.5 X 6 X 13.4mm) Radial 15mm 105C Bulk
Yageo GroupR60GI4150AA30J
Film Capacitor, Polyethylene Terephthalate, 160V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R82DC4150DQ60J provided by its distributors.

Cap Film 1.5uF 63V PET 5% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Ammo
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount
Radial film capacitor 5% 1.5muF 40V
Film Capacitors 63V 1.5 uF 105C 5% 2 Pin LS=5 mm
CAP FILM 1.5UF 5% 63VDC RADIAL
1.5¦ÌF ¡À5% 5mm 63V 40V 7.2mm*6mm*11.1mm
1,5 U 63V |Kemet R82DC4150DQ60J
CAP, 1.5UF, 63V, FILM, RADIAL; Capacitance:1.5µF; Voltage Rating:63V; Capacitor Dielectric Type:PET (Polyester); Capacitance Tolerance:± 5%; Product Range:R82 Series; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R82DC4150DQ60J.