Yageo Group R82DC4150AA60J

Cap Film 1.5uF 63V PET 5% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Bag
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82DC4150AA60J.

IHS

Datasheet18 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.38%

CAD Models

Download Yageo Group R82DC4150AA60J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.334
$ 0.389
$ 0.389
Stock
78,270
59,218
59,218
Authorized Distributors
6
6
6
Capacitance
1.5 µF
1.5 µF
1.5 µF
Dielectric
PET
PET
PET
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
5 %
5 %
5 %
Termination
Radial
PC Pins
PC Pins
Height - Seated (Max)
11.0998 mm
11.0998 mm
11.0998 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Film Capacitor, 1.5 uF, 40 V, 63 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Yageo GroupRSBDC4150AA10K
Cap Film 1.5uF 63V PET 10% (7.2 X 6 X 11mm) Radial Stacked 5mm 125C Automotive Bulk
Yageo GroupRSBDC4150Z310K
Cap Film 1.5uF 63V PET 10% (7.2 X 6 X 11mm) Radial Stacked 5mm 125C Automotive Bulk

Descriptions

Descriptions of Yageo Group R82DC4150AA60J provided by its distributors.

Cap Film 1.5uF 63V PET 5% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Bag
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount
Radial FILM CAPACITOR R82 63V 1.5muF ±5% 0.283Lx0.236W 7.20mmx6.00mm
Capacitor;Metallized Polyester Film;1.5 uF;63 VDC;5 %
Cap, Film, 1.5Uf, 63V, Radial; Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1.5Μf; Capacitance Tolerance:± 5%; Voltage(Ac):40V; Voltage(Dc):63V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R82DC4150AA60J

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R82DC4150AA60J.