Vishay BFC237022153

MKT370 FILM CAPACITOR Radial Film Capacitor 0.283Lx0.098W 7.20mmx2.50mm ±5% 0.015muF 63V
$ 0.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237022153.

IHS

Datasheet18 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.408
$ 0.393
Stock
5,346
3,937
Authorized Distributors
4
6
Capacitance
15 nF
15 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
6.5024 mm
6.5024 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Film 0.015uF 100VDC/63VAC PET 5% 7.2 X 2.5 X 6.5mm RDL 5mm Bulk (Alt: B32529C1153J000)
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
Cap Film 0.015uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5.08mm Ammo Pack
Yageo GroupR82EC2150AA50J
Film Capacitor, 0.015 uF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
PanasonicECQ-V1153JM
Cap Film 0.015uF 100V PET 5% (7.5 X 3.2 X 7mm) Radial Stacked 5mm 105C Bulk
Cap Film 0.015uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm Loose in Box

Descriptions

Descriptions of Vishay BFC237022153 provided by its distributors.

MKT370 FILM CAPACITOR Radial Film Capacitor 0.283Lx0.098W 7.20mmx2.50mm ±5% 0.015muF 63V
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
Radial Metallized Polyester Film Capacitor Potted FILM CAPACITOR
Capacitor, polyester (Mylar),15Nf,100Vdc,5-% Tol,5+% Tol |Vishay BFC237022153

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric