TDK B32529C1153J

Cap Film 0.015uF 100VDC/63VAC PET 5% 7.2 X 2.5 X 6.5mm RDL 5mm Bulk (Alt: B32529C1153J000)
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C1153J.

IHS

Datasheet45 pages12 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupR82EC2150AA50J
Film Capacitor, 0.015 uF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
PanasonicECQ-V1153JM
Cap Film 0.015uF 100V PET 5% (7.5 X 3.2 X 7mm) Radial Stacked 5mm 105C Bulk
Yageo GroupR82EC2150DQ50J
Film Capacitor, 0.015 uF, 63 V, 100 V, ± 5%, Metallized PET, Radial Box - 2 Pin
Yageo GroupR82EC2150Z350J
Cap Film 0.015uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
PanasonicECQ-E1153KF
ECQE, Met Polyester Film Cap Radial Lead 100VDC, 0.015uF, 10%, L/S=5mm, Blk ST

Descriptions

Descriptions of TDK B32529C1153J provided by its distributors.

Cap Film 0.015uF 100VDC/63VAC PET 5% 7.2 X 2.5 X 6.5mm RDL 5mm Bulk (Alt: B32529C1153J000)
Cap Film 0.015uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
Epcos 15nF +/-5% 100 V dc; 63 V ac; B32529 Through Hole Polyester Film Capacitor
Film Capacitor; Capacitor Dielectric Type:Polyester; Capacitance:0.015µF; Capacitance Tolerance:± 5%; Voltage Rating:100VDC; Life Time @ Temperature:200000 hours @ 40°C; Series:MKT; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C1153-J