Panasonic ECQ-V1153JM

Cap Film 0.015uF 100V PET 5% (7.5 X 3.2 X 7mm) Radial Stacked 5mm 105C Bulk
$ 0.07
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-V1153JM.

Panasonic

Datasheet3 pages7 years ago

IHS

Future Electronics

element14 APAC

Master Electronics

CAD Models

Download Panasonic ECQ-V1153JM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-03-09
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2015-03-31
LTD Date2015-06-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

Yageo GroupR82EC2150AA50J
Film Capacitor, 0.015 uF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Cap Film 0.015uF 100VDC/63VAC PET 5% 7.2 X 2.5 X 6.5mm RDL 5mm Bulk (Alt: B32529C1153J000)
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
Yageo GroupR82EC2150DQ50J
Film Capacitor, 0.015 uF, 63 V, 100 V, ± 5%, Metallized PET, Radial Box - 2 Pin
Cap Film 0.015uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Yageo GroupR82EC2150Z350J
Cap Film 0.015uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk

Descriptions

Descriptions of Panasonic ECQ-V1153JM provided by its distributors.

Cap Film 0.015uF 100V PET 5% (7.5 X 3.2 X 7mm) Radial Stacked 5mm 105C Bulk
Film Capacitor, Plastic, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 3012
Capacitor;Polyester Metallized;Cap 0.015 uF;Tol 5%;Vol-Rtg 100VDC;Radial;STR;Blk
Panasonic ECQV1153JM - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 1600V, 0.0091µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR METAL FILM, 0.015µF, 100V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.015µF; Capacitance Tolerance:± 5%; Voltage Rating:100VDC; Capacitor Case Style:Radial; No. of Pins:2; Capacitor Mounting:Through Hole ;RoHS Compliant: Yes
CAP, 0.015µF, 100V, 5%, PET; Capacitance: 15000pF; Voltage Rating: 100V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: -; Capacitor Case Style: -; Capacitor Terminals: Radial Leaded; Le
CAPACITOR, 15NF, 100V, 5%; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.015µF; Capacitance Tolerance:± 5%; Voltage Rating:100V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-40°C to +105°C; External Depth:3.2mm; External Length / Height:7mm; External Width:7.5mm; No. of Pins:2; Package / Case:Radial; Termination Type:Through Hole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQV1153JM