Yageo Group R82EC2150AA50J

Film Capacitor, 0.015 uF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82EC2150AA50J.

IHS

Datasheet18 pages2 years ago

JRH Electronics

Newark

LKR

Farnell

Inventory History

3 month trend:
+0.89%

Alternate Parts

Price @ 1000
$ 0.077
$ 0.084
$ 0.084
Stock
531,141
815,846
815,846
Authorized Distributors
6
6
6
Capacitance
15 nF
15 nF
15 nF
Dielectric
PET
PET
PET
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
6.604 mm
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicECQ-V1153JM
Cap Film 0.015uF 100V PET 5% (7.5 X 3.2 X 7mm) Radial Stacked 5mm 105C Bulk
Cap Film 0.015uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Yageo GroupR82IC2150DQ50J
Cap Film 0.015uF 250V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo
Yageo GroupF601JF153J400C
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount
Cap Film 0.015uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Ammo Pack
Metallized Polyester Capacitors (MKT), 0.015uF, 100V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)

Descriptions

Descriptions of Yageo Group R82EC2150AA50J provided by its distributors.

Film Capacitor, 0.015 uF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.015Uf, Through Hole Mount
Film Capacitor, 0.015Uf, 100Vdc, Radial Rohs Compliant: Yes |Kemet R82EC2150AA50J
Cap Film 0.015uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Bulk Automotive AEC-Q200
CAP, 0.015UF, 100V, FILM, RADIAL; Capacitance:0.015µF; Voltage Rating:100V; Capacitor Dielectric Type:PET (Polyester); Capacitance Tolerance:± 5%; Product Range:R82 Series; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R82EC2150AA50J.