Vishay BFC233840153

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233840153.

IHS

Datasheet13 pages2 years ago

Newark

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
-6.57%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.38
$ 1.757
Stock
5,793
2,231
Authorized Distributors
6
3
Capacitance
15 nF
15 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
800 V
630 V
Tolerance
20 %
20 %
Termination
Radial
Radial
Height - Seated (Max)
10.9982 mm
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
Yageo GroupR413I2150JE00M
Cap Film 0.015uF 1000V PP 20% (18 X 5 X 11mm) Radial 15mm 110°C (Alt: R413I2150JE00M)
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
Yageo GroupR413I215000M1M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC233840153 provided by its distributors.

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
MKP338 4 FILM CAPACITOR Radial Film Capacitor 0.689Lx0.197W 17.50mmx5.00mm ±20% 0.015muF 300V
MKP338 Series 300 VAC 0.015 uF ±10 % Metallized Polypropylene Film Capacitor
VISHAY BFC233840153 Film Suppression Capacitor, 0.015 F, 440 VAC, MKP3384 X2 Series,20%, Radial Leaded, X2
CAPACITOR, CLASS X2, 15NF, 300V; Product Range:VISHAY - MKP3384 X2 Series; Capacitance:0.015µF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:630V; Life Time @ Temperature:1000 hours @ ;RoHS Compliant: Yes
CAPACITOR, CLASS X2, 15NF, 300V; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.015µF; Capacitance Tolerance:± 20%; Voltage Rating:630V; Life Time @ Temperature:1000 hours @ 105°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-55°C to +105°C; Climatic Category:55/105/56/B; External Depth:11mm; External Length / Height:17.5mm; External Width:5mm; Insulation Resistance:15000Mohm; Lead Diameter:0.6mm; Lead Length:5mm; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Suppression Class:X2; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:300V; Voltage Rating VDC:630V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric