Vishay BFC233810153

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233810153.

IHS

Datasheet12 pages4 years ago

Newark

Mouser

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
Yageo GroupR413I2150JE00M
Cap Film 0.015uF 1000V PP 20% (18 X 5 X 11mm) Radial 15mm 110°C (Alt: R413I2150JE00M)
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
Yageo GroupR413I215000M1M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC233810153 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
Radial FILM CAPACITOR MKP338 1 440V 0.015muF ±20% 0.689Lx0.197W 17.50mmx5.00mm
Radial Suppression Film Capacitor FILM CAPACITOR
Cap Film Suppression X1 0.015uF 440VAC PP 20%( 17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105C Loose
CAP FILM 0.015UF 20% 1KVDC RAD
15nF ¡À20% , 15mm 1KV 440V 17.5mm*5mm*11mm
X1 MKP 0,015 µF ±20% 440 Vac Pitch 15mm
CAPACITOR PP FILM 0.015UF, 1KV, RADIAL; Capacitor Dielectric Type:Polypropylene; Capacitance:0.015µF; Capacitance Tolerance:± 20%; Voltage Rating:1kV; Series:MKP338; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric