Vishay BFC233616153

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, 6920
$ 1.757
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233616153.

IHS

Datasheet11 pages6 years ago

RS (Formerly Allied Electronics)

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.757
$ 1.38
Stock
2,231
5,793
Authorized Distributors
3
6
Capacitance
15 nF
15 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
800 V
Tolerance
20 %
20 %
Termination
Radial
Radial
Height - Seated (Max)
10.9982 mm
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-09-18
LTD Date2027-03-19

Related Parts

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
PanasonicECW-H8153HA
Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.015uF, Through Hole Mount
Yageo GroupR46KI21500001M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
Yageo GroupR46KF215000N0M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC233616153 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, 6920
Cap, met Polypropylene,15Nf,20-% Tol,20+% Tol |Vishay BFC233616153
CAPACITOR, FILM,15NF, TOLERANCE 20%,275 VAC, PITCH 15MM, LOOSE
Radial Suppression Film Capacitor FILM CAPACITOR
CAP FILM 0.015UF 20% 630VDC RAD
Radial MKP336 1 275V 0.015muF ±20% 0.689Lx0.197W 17.50mmx5.00mm
MKP 15nF ±20% 275VacX1 P15mm e3
X1 MKP 15nF ±20% 275VacX1 Pitch 15mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC2 33616153