Yageo Group R413I215000M1M

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R413I215000M1M.

IHS

Datasheet19 pages2 years ago
Datasheet2 pages18 years ago

element14 APAC

Farnell

Electro Sonic

X-ON

Inventory History

3 month trend:
-1.55%

CAD Models

Download Yageo Group R413I215000M1M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.249
$ 0.255
$ 0.255
Stock
393,989
94,236
94,236
Authorized Distributors
6
6
6
Capacitance
15 nF
15 nF
15 nF
Dielectric
PP
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
20 %
-
-
Termination
PC Pins
-
-
Height - Seated (Max)
11.0998 mm
-
-

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
Cap Film Suppression X2 0.015uF 760VDC/275VAC PP 20%( 10 X 4 X 8mm) Radial 7.5mm 105C Bag
Yageo GroupPHE426MA5150JR05
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.015uF, 5116
Yageo GroupR46KF215000N0M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
PanasonicECW-H8153HA
Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.015uF, Through Hole Mount
PanasonicECW-HA3C153J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R413I215000M1M provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
Radial FILM CAPACITOR R41 300V 0.015muF ±20% 0.709Lx0.197W 18.00mmx5.00mm
Suppression Cap, 0.015Uf, Y2, 300V Rohs Compliant: Yes |Kemet R413I215000M1M
Cap Film Suppression Y2/X1 0.015uF 1000VDC/300VAC PP 20% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110C Automotive AEC-Q200 Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.