
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | BAV99-HE3-08 | 10 | 1 | 13h | ||||||||
| TTI Asia | BAV99-HE3-08 | Contact | 3d | |||||||||
| TTI Europe | BAV99-HE3-08 | 0 | 3K | Tape & Reel | 3d | |||||||
| Mouser | 78-BAV99-HE3-08 | 24,225 | 1 | Tape & Reel | ||||||||
| Win Source | WS-BAV99-HE3-08 | 60,000 | 400 | 16h |
Download Vishay BAV99-HE3-08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay BAV99-HE3-08 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: