Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BAS16

Diode Ultra Fast Recovery Rectifier 85V 0.2A 3-Pin SOT-23 T/R
$ 0.018
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS16.

Upverter

Technical Drawing1 page7 years ago
Datasheet0 pages0 years ago

IHS

Newark

Farnell

onsemi

Inventory History

3 month trend:
-1.14%

CAD Models

Download onsemi BAS16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.042
$ 0.042
Stock
491,370
9,711,329
9,711,329
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
1 V
715 mV
715 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
6 ns
4 ns
4 ns

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date1998-02-24
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2017-09-25
LTD Date2018-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Rectifier Diode Small Signal Switching Si 70V 0.25A 6ns 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.175A, 70V V(RRM), Silicon
Diode Small Signal Switching Si 70V 0.25A 3-Pin SOT-23 T/R Automotive AEC-Q101
onsemiBAV99
Diode Ultra Fast Recovery Rectifier 70V 0.2A 3-Pin SOT-23 T/R
onsemiBAV70
Diode Ultra Fast Recovery Rectifier 70V 0.2A 3-Pin SOT-23 T/R
DIODE, RECTIFIER, SWITCHING, VR 75V, IF 150MA, PKG SOT-23,CONFIG DUAL, VF 1250MV, CS 2A

Descriptions

Descriptions of onsemi BAS16 provided by its distributors.

Diode Ultra Fast Recovery Rectifier 85V 0.2A 3-Pin SOT-23 T/R
BAS16 Series 350 mW 85 V Max Reverse Voltage 200 mA Small Signal Diode -SOT-23-3
High Conductance Ultra Fast Diode Sourced from Process 1P. See BAV99 for characteristics.
Tape & Reel (TR) Surface Mount Standard BAS16 Diode Standard 1.2pF @ 0V 1MHz 200mA DC 3ns 80V
Diode Small Signal Switching 85V 0.2A 3-Pin SOT-23 T/R
(Legacy Fairchild) Switching Diode, 85 V 200 mA
Single 200mA 1¦ÌA@75V 1.25V@150mA 85V SOT-23 Diodes - General Purpose ROHS
DIODE, SWITCHING, 0.2A 85V, SOT-23; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 85V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1V; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS-16
  • BAS16.
  • BAS16...
  • BAS16?