onsemi BAV99

Diode Ultra Fast Recovery Rectifier 70V 0.2A 3-Pin SOT-23 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAV99.

Upverter

Technical Drawing1 page7 years ago

IHS

Fairchild Semiconductor

onsemi

element14 APAC

Inventory History

3 month trend:
-2.96%

CAD Models

Download onsemi BAV99 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.07
Stock
1,333,970
59,894,104
59,894,104
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
715 mV
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
300 mA
300 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
6 ns
4 ns
4 ns

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2017-09-25
LTD Date2018-03-31

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 0.175A, 70V V(RRM), Silicon
DUAL SMALL SIGNAL SWITCHING DIODE Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon
Rectifier Diode Small Signal Switching Si 70V 0.25A 6ns 3-Pin SOT-23 T/R
onsemiBAS16
Diode Ultra Fast Recovery Rectifier 85V 0.2A 3-Pin SOT-23 T/R
onsemiBAW56
Diode Ultra Fast Recovery Rectifier 85 Volt 0.2A 3-Pin SOT-23 Tape and Reel
onsemiBAV70
Diode Ultra Fast Recovery Rectifier 70V 0.2A 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BAV99 provided by its distributors.

Diode Ultra Fast Recovery Rectifier 70V 0.2A 3-Pin SOT-23 T/R
BAV99 Series 350 mW 70 V Max Reverse Voltage 0.2 A Small Signal Diode-SOT-23-3
Diodes - General Purpose, Power, Switching Switching Diode 80V 100nA Trr=3nS SOT-23
(Legacy Fairchild) 200 mA 70 V High Conductance Ultra-Fast Switching Diode
DIODE, DUAL, 70V, 200MA, SOT-23; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:70V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:6ns; Forward Surge Current Ifsm Max:1A; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current If @ Vf:50mA; Current Ifsm:1A; Diode Configuration:Dual; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Forward Current If Max:50mA; Forward Voltage:1V; Junction Temperature Tj Max:150°C; Package / Case:SOT-23; Peak Forward Current:600mA; Power Dissipation Ptot Max:350mW; Reverse Recovery Time trr Typ:6ns; SMD Marking:A7; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV-99
  • BAV99.
  • BAV99....
  • _BAV99