
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | AZ23C5V1-E3-18GICT-ND | 5,481 | 1 | Cut Tape | ||||||||
| TTI | AZ23C5V1-E3-18 | 0 | 10K | Tape & Reel | 1d | |||||||
| Avnet | AZ23C5V1-E3-18 | 0 | 10K | 23h | ||||||||
| TTI Asia | AZ23C5V1-E3-18 | Contact | 13h | |||||||||
| Arrow Electronics | AZ23C5V1-E3-18 | 0 | 10K |
Download Vishay AZ23C5V1-E3-18 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay AZ23C5V1-E3-18 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: