
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | BZX84C5V1-HE3-08 | 0 | 15K | Tape & Reel | ||||||||
| TTI Asia | BZX84C5V1-HE3-08 | Contact | 9h | |||||||||
| TTI Europe | BZX84C5V1-HE3-08 | 0 | 3K | Tape & Reel | 9h | |||||||
| Microchip USA | BZX84C5V1-HE3-08 | 2,850 | 3500 | Tray | 3d | |||||||
| Component Stockers USA | BZX84C5V1-HE3-08 | 309,123 | 20h |
Download datasheets and manufacturer documentation for Vishay BZX84C5V1-HE3-08.
Download Vishay BZX84C5V1-HE3-08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay BZX84C5V1-HE3-08 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay BZX84C5V1-HE3-08.