Vishay DZ23C5V1-E3-18

Zener Diode Dual Common Cathode 5.1V 5% 30Ohm 300mW 3-Pin SOT-23 T/R
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DZ23C5V1-E3-18.

IHS

Datasheet5 pages2 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-10.93%

Alternate Parts

Price @ 1000
$ 0.097
$ 0.156
Stock
124,103
170,346
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
TO-236-3
Zener Voltage
5.1 V
5.1 V
Tolerance
5 %
5 %
Power Dissipation
300 mW
300 mW
Impedance
60 Ω
60 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Zener Diode Single 5.1V 5% 60Ohm 300mW Automotive 3-Pin SOT-23 T/R
Diode Zener Dual Common Anode 5.1V 5% 300mW Automotive 3-Pin SOT-23 T/R
Diode Zener Dual Common Anode 5.1V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode, 5.1V V(Z), 5.1%, 0.225W, Silicon, Unidirectional, TO-236AB
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 2V 225mW 4.7V
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 1V 225mW 4.3V

Descriptions

Descriptions of Vishay DZ23C5V1-E3-18 provided by its distributors.

Zener Diode Dual Common Cathode 5.1V 5% 30Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 5.1V V(Z), 5%, 0.3W, Silicon, Unidirectional
Zener Diode Sot23 |Vishay DZ23C5V1-E3-18
5% 100nA 5.1V 60¦¸ 300mW 1 SOT-23-3 3.1mm*1.43mm*1.15mm
Zener Diodes 5.1Volt 0.3 Watt 5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric