What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. AZ23C3V0-7-F

AZ32C3V0 Series 300 mW 3 V Dual Surface Mount Zener Diode - SOT-23
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AZ23C3V0-7-F.

Newark

Datasheet7 pages4 years ago
Datasheet5 pages13 years ago

element14 APAC

TME

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-3.22%

CAD Models

Download Diodes Inc. AZ23C3V0-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.156
$ 0.156
Stock
1,214,746
2,115,721
2,115,721
Authorized Distributors
6
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
3 V
3 V
3 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
95 Ω
95 Ω
95 Ω
Max Reverse Leakage Current
100 nA
-
-
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DZ23C3V3-7-F
DZ23C3V3 Series 300 mW 3.3 V Dual Surface Mount Zener Diode - SOT-23
Diodes Inc.AZ23C3V3-7-F
AZ32C3V7 Series 300 mW 3.3 V Dual Surface Mount Zener Diode - SOT-23
Diodes Inc.AZ23C3V6-7-F
AZ23C3V6 Series 3.6 V 300 mW Dual Zener Diode Surface Mount - SOT-23
Zener Diode Dual Common Anode 3.9V 5% 95Ohm 300mW 3-Pin SOT-23 T/R
Diode Zener Dual Common Cathode 3.3V 5% 300mW Automotive 3-Pin SOT-23 T/R
BZX84 Series 3.3 V ±5% 300 mW Surface Mount Small Signal Zener Diode - SOT-23-3

Descriptions

Descriptions of Diodes Inc. AZ23C3V0-7-F provided by its distributors.

AZ32C3V0 Series 300 mW 3 V Dual Surface Mount Zener Diode - SOT-23
Zener Diode Dual Common Anode 3V 5% 95Ohm 300mW 3-Pin SOT-23 T/R
1 pair common anode 2.8V~3.2V 300mW 3V SOT-23 Zener Diodes ROHS
Zener Diode, 3V V(Z), 6.67%, 0.3W, Silicon, Unidirectional
Zener Diode Array, 300Mw, 3V, Sot-23; Tensión Zener Vz Típ.:3V; Disipación De Potencia Pd:300Mw; Estilo De La Carcasa Del Diodo:Sot-23; Zener Tolerance ±:5%; Núm. De Contactos:3; Temperatura De Trabajo Máx.:150°C |Diodes Inc. AZ23C3V0-7-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AZ23C3V0-7F