What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay AZ23C3V0-E3-08

Diode Zener Dual Common Anode 3V 5% 300mW 3-Pin SOT-23 T/R
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AZ23C3V0-E3-08.

IHS

Datasheet6 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.156
$ 0.069
$ 0.069
Stock
2,115,721
1,217,481
1,217,481
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
3 V
3 V
3 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
95 Ω
95 Ω
95 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-04-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Zener Diode Dual Common Anode 3.6V 5% 95Ohm 300mW 3-Pin SOT-23 T/R
Diodes Inc.DZ23C3V0-7-F
Diode Zener Dual Common Cathode 3V 5% 300mW 3-Pin SOT-23 T/R
BZX84C3V6 Series 3.6 V 300 mW ±5% Surface Mount Zener Diode - SOT-23-3
Diodes Inc.DZ23C3V3-7-F
DZ23C3V3 Series 300 mW 3.3 V Dual Surface Mount Zener Diode - SOT-23
Diodes Inc.AZ23C3V3-7-F
AZ32C3V7 Series 300 mW 3.3 V Dual Surface Mount Zener Diode - SOT-23
Zener Diode Dual Common Anode 3.9V 5% 95Ohm 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay AZ23C3V0-E3-08 provided by its distributors.

Diode Zener Dual Common Anode 3V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Sot23 |Vishay AZ23C3V0-E3-08
DIODE ZENER 150V 1.25W DO214AC
5% 3V 95¦¸ 300mW 1 SOT-23-3 3.1mm*1.43mm*1.15mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric