Vishay AZ23C13-E3-08

Small Signal Zener Diodes, Dual Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional
$ 0.141
Production

Price and Stock

DistributorSKUMinPkg
TTIAZ23C13-E3-08015KTape & Reel
20h
NewarkAZ23C13-E3-08015KTape & Reel
AvnetAZ23C13-E3-08015K
20h
TTI EuropeAZ23C13-E3-08015KTape & Reel
21h
TTI AsiaAZ23C13-E3-08Contact
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AZ23C13-E3-08.

IHS

Datasheet6 pages2 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay AZ23C13-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.098
$ 0.098
Stock
308,964
1,759,410
1,759,410
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
13 V
13 V
13 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
25 Ω
25 Ω
25 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-04-29
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2023-10-05
LTD Date2024-04-05

Related Parts

Diodes Inc.AZ23C13-7-F
AZ23C13 Series 13 V 300 mW Dual Zener Diode Surface Mount - SOT-23
Diodes Inc.DZ23C13-7-F
DZ23C13 Series 13 V 300 mW Dual Zener Diode Surface Mount - SOT-23
DIODE ZENER 13V 225MW SOT23-3 / Zener Diode 13 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 500nA @ 9.9V 225mW 13V
Diodes Inc.BZX84C12-7-F
BZX84C12 Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23
DIODE ZENER 10V 300MW SOT23-3 / Zener Diode 10 V 300 mW ±5% Surface Mount SOT-23-3

Descriptions

Descriptions of Vishay AZ23C13-E3-08 provided by its distributors.

Small Signal Zener Diodes, Dual Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional
Zener Diode Dual Common Anode 13V 5% 25Ohm 300mW 3-Pin SOT-23 T/R
AZ23C Series 13 V 300 mW Surface Mount Voltage Regulator Diode - SOT-23
Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional
DIODE, ZENER, 13V, 0.3W, SOT-23-3; Zener Voltage Vz Typ:13V; Diode Configuration:Dual Common Anode; Power Dissipation Pd:300mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • AZ23C13E308