Diodes Inc. DZ23C13-7-F

DZ23C13 Series 13 V 300 mW Dual Zener Diode Surface Mount - SOT-23
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DZ23C13-7-F.

IHS

Datasheet7 pages4 years ago

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
+0.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.AZ23C13-7-F
AZ23C13 Series 13 V 300 mW Dual Zener Diode Surface Mount - SOT-23
DIODE ZENER 13V 225MW SOT23-3 / Zener Diode 13 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Small Signal Zener Diodes, Dual Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diodes Inc.AZ23C12-7-F
AZ32C12 Series 300 mW 12 V Dual Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C12-7-F
BZX84C12 Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode Single 11V 5% 20Ohm 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. DZ23C13-7-F provided by its distributors.

DZ23C13 Series 13 V 300 mW Dual Zener Diode Surface Mount - SOT-23
Zener Diode Dual Common Cathode 13V 6.42% 25Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 13V V(Z), 6.42%, 0.3W, Silicon, Unidirectional
1 pair of common cathodes 300mW 13V SOT-23-3 Zener Diodes ROHS
300mW SURFACE MOUNT POWER ZENER DIODE, 6.42%, 0.1µA
Diodes Inc SCT
DIODE, DUAL ZENER, 13V, 0.3W, SOT23; Zener Voltage Vz Typ:13V; Power Dissipation Max:300mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (18-Jun-2010); Package / Case:SOT-23; Termination Type:SMD; Test Current:5mA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DZ23C13-7-F.