Vishay AZ23C10-E3-08

SMALL SIGNAL ZENER DIODE Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AZ23C10-E3-08.

IHS

Datasheet6 pages2 years ago

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-6.91%

Alternate Parts

Price @ 1000
$ 0.137
$ 0.076
$ 0.076
Stock
216,116
871,457
871,457
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
10 V
10 V
10 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-04-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.DZ23C10-7-F
In a Pack of 200, Diodes Inc Dual, 10V Zener Diode, Common Cathode 6% 300 mW SMT 3-Pin SOT-23
Diodes Inc.AZ23C10-7-F
AZ32C10 Series 300 mW 10 V Dual Surface Mount Zener Diode - SOT-23
Zener Diode Single 11V 5% 20Ohm 300mW Automotive 3-Pin SOT-23 T/R
Diodes Inc.AZ23C12-7-F
AZ32C12 Series 300 mW 12 V Dual Surface Mount Zener Diode - SOT-23
DIODE ZENER 10V 300MW SOT23-3 / Zener Diode 10 V 300 mW ±5% Surface Mount SOT-23-3
Zener Diode Single 10V 5% 17Ohm 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay AZ23C10-E3-08 provided by its distributors.

SMALL SIGNAL ZENER DIODE Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional
10 V 300 mW ±5% 1 Pair Common Anode Zener Diode Array - SOT-23-3
Diode Zener Dual Common Anode 10V 5% 500mW 3-Pin SOT-23 T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • AZ23C10E308