Vishay AZ23B36-HE3-18

Diode Zener Dual Common Anode 36V 2% 300mW Automotive 3-Pin SOT-23 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AZ23B36-HE3-18.

IHS

Datasheet8 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.14
Stock
15,044
115,371
Authorized Distributors
1
2
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
TO-236-3
Zener Voltage
36 V
36 V
Tolerance
2 %
2 %
Power Dissipation
300 mW
300 mW
Impedance
90 Ω
90 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-04-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-10-05
LTD Date2024-04-05

Related Parts

Diode Zener Dual Common Anode 33V 2% 300mW 3-Pin SOT-23 T/R
Zener Diode Dual Common Anode 43V 5% 100Ohm 300mW 3-Pin SOT-23 T/R
Diode Zener Dual Common Anode 30V 5% 300mW 3-Pin SOT-23 T/R
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 30V 225mW 39V
Zener Diode Single 36V 5% 90Ohm 300mW Automotive 3-Pin SOT-23 T/R
Diode Zener Single 39V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay AZ23B36-HE3-18 provided by its distributors.

Diode Zener Dual Common Anode 36V 2% 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode Sot232%, 36V, 0.3W, Dual, Common Anode |Vishay AZ23B36-HE3-18
Zener Diode, 36V V(Z), 2%, 0.3W, Silicon, Unidirectional
ZENER DIODE SOT23

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric