onsemi SZBZX84C36LT3G

Zener Diode Single 36V 5% 90Ohm 300mW Automotive 3-Pin SOT-23 T/R
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZBZX84C36LT3G.

Electro Sonic

Datasheet7 pages9 years ago

IHS

onsemi

JRH Electronics

Inventory History

3 month trend:
+9.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 30V 225mW 39V
Zener Diode Single 3V 5% 95Ohm 300mW 3-Pin SOT-23 T/R
AZ23 Series 3.3 V ±5% 300 mW Surface Mount Small Signal Zener Diode - SOT-23-3
ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 38V Automotive 3-Pin SOT-23 T/R
Zener Diode Single 3.3V 2% 95Ohm 300mW Automotive 3-Pin SOT-23 T/R
AZ23 Series 24 V 300 mW ±5% Zener Diode Array 1 Pair Common Anode - SOT-23-3

Descriptions

Descriptions of onsemi SZBZX84C36LT3G provided by its distributors.

Zener Diode Single 36V 5% 90Ohm 300mW Automotive 3-Pin SOT-23 T/R
250 mW; Zener Diode Voltage Regulator 36 V (Automotive)
Zener Diode, 36V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236AB
Zener Diode, 36V, 0.25W, Sot-23; Zener Voltage Nom:36V; Power Dissipation:250Mw; Diode Case Style:Sot-23; No. Of Pins:3Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Szbzx84Cxxxlt3G Series Rohs Compliant: Yes |Onsemi SZBZX84C36LT3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd