
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | SZBZX84C39LT1G | 155,900 | 1 | |||||||||
| Newark | SZBZX84C39LT1G | 0 | 15K | Tape & Reel | ||||||||
| Onlinecomponents.com | SZBZX84C39LT1G | 0 | 3K | Bulk | ||||||||
| Avnet | SZBZX84C39LT1G | 0 | 42K | 1d | ||||||||
| Future Electronics | SZBZX84C39LT1G | 0 | 3K | Tape & Reel |
Download onsemi SZBZX84C39LT1G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of onsemi SZBZX84C39LT1G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: