Vishay AZ23B36-G3-18

Zener Diode, 36V V(Z), 2%, 0.3W, Silicon, Unidirectional
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AZ23B36-G3-18.

IHS

Datasheet6 pages2 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode Zener Dual Common Anode 36V 2% 300mW Automotive 3-Pin SOT-23 T/R
Diode Zener Dual Common Anode 33V 2% 300mW 3-Pin SOT-23 T/R
Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 30V 225mW 39V
Zener Diode Single 36V 5% 90Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode Single 39V 5% 130Ohm 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay AZ23B36-G3-18 provided by its distributors.

Zener Diode, 36V V(Z), 2%, 0.3W, Silicon, Unidirectional
DIODE ZENER ARRAY 36V SOT-23-3
Zener Diode Sot23 |Vishay AZ23B36-G3-18
ZENER DIODE SOT23
.5W 36V 2% SOT23 Z-DIODE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric