Vishay AZ23B13-E3-18

Diode Zener Dual Common Anode 13V 2% 300mW 3-Pin SOT-23 T/R
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AZ23B13-E3-18.

IHS

Datasheet6 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.155
$ 0.13
Stock
21,972
184,990
Authorized Distributors
4
3
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
TO-236-3
Zener Voltage
13 V
13 V
Tolerance
2 %
2 %
Power Dissipation
300 mW
300 mW
Impedance
25 Ω
25 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-04-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode Zener Dual Common Anode 13V 2% 300mW 3-Pin SOT-23 T/R
Diode Zener Dual Common Anode 11V 2% 300mW 3-Pin SOT-23 T/R
Zener Diode, 12V V(Z), 2%, 0.5W, Silicon, Unidirectional
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 8V 225mW 13V
Zener Diode, 12V V(Z), 5.39%, 0.25W, Silicon, Unidirectional, TO-236AB
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 500nA @ 9.9V 225mW 13V

Descriptions

Descriptions of Vishay AZ23B13-E3-18 provided by its distributors.

Diode Zener Dual Common Anode 13V 2% 300mW 3-Pin SOT-23 T/R
Zener Diode, 13V V(Z), 2%, 0.5W, Silicon, Unidirectional
DIODE ZENER ARRAY 13V SOT-23-3
Zener Diode Sot23 |Vishay AZ23B13-E3-18
2% 100nA 13V 25¦¸ 300mW 1 SOT-23-3 3.1mm*1.43mm*1.15mm
Zener Diodes 13 Volt 0.3W 2% CA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric