
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | ACASA-1.0K/1.0K-EATCT-ND | 5,294 | 1 | Cut Tape | ||||||||
| Avnet | ACASA1001E1001P1AT | 0 | 1K | 22h | ||||||||
| Mouser | 594-ACASA1001E1001AT | 198 | 1 | Tape & Reel | ||||||||
| Microchip USA | ACASA1001E1001P1AT | 2,027 | 50 | 4d | ||||||||
| UnikeyIC | ACASA1001E1001P1AT | 5,294 | 1K | Tape & Reel | 2h |
Download datasheets and manufacturer documentation for Vishay ACASA1001E1001P1AT.
Download Vishay ACASA1001E1001P1AT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay ACASA1001E1001P1AT provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay ACASA1001E1001P1AT.