
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 6N139-X007T | 0 | 1 | 7h | ||||||||
| TTI | 6N139-X007T | 0 | 1K | Tape & Reel | 11h | |||||||
| Newark | 6N139-X007T | 0 | 1K | |||||||||
| Future Electronics | 6N139-X007T | 0 | 1K | Tape & Reel | ||||||||
| Avnet | 6N139-X007T | 0 | 1K | 3d |
Download Vishay 6N139-X007T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay 6N139-X007T provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: