Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VO2611-X007T

Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R
$ 0.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VO2611-X007T.

IHS

Datasheet16 pages3 years ago

_legacy Avnet

Future Electronics

ODG (Origin Data Global)

Arrow Electronics

Inventory History

3 month trend:
-39.63%

CAD Models

Download Vishay VO2611-X007T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Vishay Transistor output type optocoupler, Through hole mounting, 8needle
VO2601 Series Single Channel 5300 Vrms 50 mA Open Drain Optocoupler SMT-SMDIP-8
6N137 Series Single Channel 7 V 5300 Vrms SMT High Speed Optocoupler - DIP-8
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP T/R
ToshibaTLP700A(F)
Toshiba ICOutput type optocoupler, TLP 700series, surface mount, 6needle, SDIPencapsulation

Descriptions

Descriptions of Vishay VO2611-X007T provided by its distributors.

Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R
Vishay Optocoupler, surface mount, 8needle, PDIPencapsulation
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 10MBps
Optocoupler Collector-emitter breakdown voltage: 7 V Operating temperature: -40...100 °C Power supply: 4.5...5.5 V Approvals: UL / CSA / BSI Package: SMD-8 Data throughput: 10 MBit/s
Optocoupler; No. of Channels:1; Isolation Voltage:5300Vrms; Optocoupler Output Type:Transistor; Input Current Max:20mA; Output Voltage Max:7V; Package/Case:8-SMD; Common Mode Ratio:10000; Data Rate Max:10Mbps; Fall Time, tf:7ns ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VO 2611-X007T
  • VO2611X007T