Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lite-On 6N137S-TA1

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R

$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On 6N137S-TA1.

IHS

Datasheet0 pages0 years ago

Future Electronics

Inventory History

3 month trend:
-55.81%

CAD Models

Download Lite-On 6N137S-TA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.284
$ 0.318
Stock
893,816
532,925
Authorized Distributors
6
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
-
Number of Channels
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
-
-
Rise Time
50 ns
50 ns
Fall Time
12 ns
12 ns
Output Voltage
-
7 V
Output Current
50 mA
50 mA
Forward Voltage
1.7 V
1.38 V
Forward Current
20 mA
20 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2014-04-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lite-OnLTV-733S
Optocoupler AC-IN 1-Channel Transistor With Base DC-Output 6-Pin PDIP SMD
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R
Diodes Inc.MOC3063S-TA1
Lite-On Triac output type optocoupler, surface mount, 6needle, PDIPencapsulation
Lite-OnMOC3063S
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD
Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 6 Pins, 60 mA, 5 kV, 100 %
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R

Descriptions

Descriptions of Lite-On 6N137S-TA1 provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 15MBps
6N137S Series Single Channel 5000 Vrms Surface Mount Photocoupler - SMD-8
15MBd 1 8-SMD SMD mount,glue mount 9.68mm*6.5mm*3.85mm
High Speed SMD Photocoupler 15 MBd
OPTOISO 5KV 1CH OPEN COLL 8SMD
OPTOISOLTR 5KV OPEN COLL 8-SMD

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO